Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, with 20% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and 4.7µA leakage current. Encased in a 7343 metric / 2917 imperial SMD package, measuring 7.3mm L x 4.3mm D x 3.1mm H. Operates from -55°C to 125°C, supplied on tape and reel.
Kemet T496D476M010ATE1K0 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 4.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D476M010ATE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.