Solid Tantalum Capacitor, 47µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with a 7.3mm length, 4.3mm width, and 3.1mm height. Offers 800mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C and is supplied in tape and reel packaging.
Kemet T496D476M016ATE800 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 800uA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D476M016ATE800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.