Solid Tantalum Capacitor, 6.8µF capacitance, 35V voltage rating, and 20% tolerance. Features 1.3 Ohm ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Encased in a 7343-31 metric SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Surface mountable and supplied on tape and reel.
Kemet T496D685M035ATE1K3 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D685M035ATE1K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.