The Kemet T496D686M016ZT62107280 is a 68uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features a standard ESR type and a construction of flat tantalum. The capacitor is designed for surface mount applications and has a case code of D. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T496D686M016ZT62107280 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 10.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496D686M016ZT62107280 to view detailed technical specifications.
No datasheet is available for this part.