
Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 20% tolerance. Features a 7343-43 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Offers 1 Ohm ESR and 6% dissipation factor, operating from -55°C to 125°C. Surface mount, polar construction with inward lead termination, packaged in tape and reel. RoHS compliant.
Kemet T496X106M035ATE1K0 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X106M035ATE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
