Kemet T496X107K016AT technical specifications.
| Package/Case | 7343-43 |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X107K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.