
Solid Tantalum Capacitor, 15µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial), 900mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 5.3µA. Surface mountable with inward L termination, packaged on tape and reel.
Kemet T496X156K035ATE900 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 0.157mm |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 0.169mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X156K035ATE900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.