The Kemet T496X226K035AS is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.3. The capacitor is designed for surface mount applications and is constructed with a flat construction type. It operates within a temperature range of -55°C to 125°C.
Kemet T496X226K035AS technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 7.7uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496X226K035AS to view detailed technical specifications.
No datasheet is available for this part.