Solid Tantalum Capacitor, 22µF capacitance, 25V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm with inward-facing terminations for surface mount applications. Offers a low ESR of 900mΩ, a dissipation factor of 6%, and a leakage current of 5.5µA. Operates across a wide temperature range from -55°C to 125°C, supplied in tape and reel packaging.
Kemet T496X226M025ATE900 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X226M025ATE900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.