
Polarized tantalum capacitor with 220µF capacitance and 10V DC rating. Features 10% tolerance, 500mΩ ESR, and 13.2µA leakage current. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kemet T496X227K010ATE500 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X227K010ATE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
