The Kemet T496X227M006ZT6420 is a 220uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a low ESR of 0.3 and a leakage current of 13.9. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is packaged in a 7343-43 case.
Kemet T496X227M006ZT6420 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 13.9uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496X227M006ZT6420 to view detailed technical specifications.
No datasheet is available for this part.