The Kemet T496X475K050AS is a 4.7uF tantalum capacitor with a 50V voltage rating and 10% tolerance. It is packaged in a 2917 case and designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant due to the presence of lead. It is available in cut tape packaging.
Kemet T496X475K050AS technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | T496 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T496X475K050AS to view detailed technical specifications.
No datasheet is available for this part.