Polarized tantalum capacitor, 47µF capacitance, 20V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with a 300mΩ ESR and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 9.4µA. This component is RoHS compliant and supplied in tape and reel packaging.
Kemet T496X476K020ATE300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496X476K020ATE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.