Kemet T497E685K020AB6410 is a 6.8uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 10%. It has an ESR of 5 and a leakage current of 1.4. The capacitor is designed for surface mount applications and has a case code of E. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T497E685K020AB6410 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 1.4uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T497E685K020AB6410 to view detailed technical specifications.
No datasheet is available for this part.