The T497F106M025BB64107280 is a 10uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a standard ESR of 2.5 and a leakage current of 2.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet T497F106M025BB64107280 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Leakage Current | 2.5uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T497F106M025BB64107280 to view detailed technical specifications.
No datasheet is available for this part.