This 100uF solid tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It features an ESR of 1.1 and a leakage current of 10. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet T497G107K010CT62157280 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T497G107K010CT62157280 to view detailed technical specifications.
No datasheet is available for this part.