This 6.8uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 10%. It is designed for surface mount applications and has a case code of B. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It features a flat construction and an inward L termination style.
Kemet T498B685K006ZTE2K77280 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T498B685K006ZTE2K77280 to view detailed technical specifications.
No datasheet is available for this part.