
Surface mount tantalum capacitor with 47uF capacitance and 10% tolerance. Features a 10V DC rating, 600mR ESR, and a 4.5% dissipation factor. Constructed with a flat profile in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operating temperature range from -55°C to 150°C, AEC-Q200 qualified, and RoHS compliant.
Kemet T498D476K010ZTE600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498D476K010ZTE600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.