
Surface mount tantalum capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 6% dissipation factor, and 16.5µA leakage current. Operating temperature range from -55°C to 150°C. Constructed with a flat, polar design in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4.3mm H. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kemet T498X476M035ZTE500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498X476M035ZTE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.