1uF polarized tantalum capacitor, 16V DC rated voltage, with 10% tolerance. Features a 1206 (3216 metric) surface mount chip package, 1.6mm depth, 1.8mm height, and 3.2mm length. Operating temperature range from -55°C to 175°C, 10R ESR, and 4% dissipation factor. This general-purpose component is RoHS compliant and AEC-Q200 qualified.
Kemet T499A105K016ATE10K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A105K016ATE10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.