Solid Tantalum Capacitor, 1µF capacitance, 25V DC voltage rating, 10% tolerance. Features 8 Ohm ESR, 4% dissipation factor, and a maximum operating temperature of 175°C. Surface mountable in a 3216 metric / 1206 imperial case code (3.2 x 1.6 x 1.8mm). Automotive AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kemet T499A105K025ATE8K0 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A105K025ATE8K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.