Surface mount tantalum capacitor, 1µF capacitance, 35V DC rated voltage, with ±10% tolerance. Features a 1206 case code (3.2mm x 1.6mm x 1.8mm) and a maximum operating temperature of 175°C. This RoHS compliant component offers low ESR of 10 Ohms and a dissipation factor of 4%. Designed for polarized applications, it is supplied on tape and reel.
Kemet T499A105K035ATE10K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A105K035ATE10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.