
Solid tantalum capacitor with 150nF capacitance and 35V DC voltage rating. Features 19 Ohm ESR and 10% tolerance, operating from -55°C to 175°C. Surface mountable in a 1206 (3216 metric) SMD package. AEC-Q200 qualified for automotive applications.
Kemet T499A154K035ATE19K technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 19R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A154K035ATE19K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.