
Solid Tantalum Capacitor, 1.5µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low ESR of 8 Ohms, a maximum operating temperature of 175°C, and a minimum operating temperature of -55°C. Surface mountable with a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in depth. Packaged on tape and reel, this RoHS compliant component is designed for general purpose applications.
Kemet T499A155K010ATE8K0 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A155K010ATE8K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.