
Solid Tantalum Capacitor, 1.5µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 3.2mm length, 1.6mm width, and 1.6mm depth in a 1206 (3216 metric) surface mount package. Offers 8 Ohm ESR, 6% dissipation factor, and operates from -55°C to 175°C. Packaged on tape and reel for automated assembly.
Kemet T499A155K020ATE8K0 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A155K020ATE8K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.