
Solid tantalum capacitor with 220nF capacitance and 35V DC rating. Features 10% tolerance, 18 Ohm ESR, and a maximum operating temperature of 175°C. This surface mount component is housed in a 3216 metric (1206 imperial) case with dimensions of 3.2mm x 1.6mm x 1.6mm. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
Kemet T499A224K035ATE18K technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A224K035ATE18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.