Solid tantalum capacitor with 3.3µF capacitance and 16V DC rating. Features 10% tolerance, 6% dissipation factor, and 6Ω ESR. Operates from -55°C to 175°C, with a maximum leakage current of 500nA. Surface mountable in a 3216 metric case code (1206 imperial), measuring 3.2 x 1.6 x 1.8mm. RoHS compliant and lead-free.
Kemet T499A335K016ATE6K0 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.126inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A335K016ATE6K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.