The T499A335M016ZTE3K47280 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.4. The capacitor has a leakage current of 0.5 and operates over a temperature range of -55 to 175 degrees Celsius. It is packaged in a 3216-18 surface mount package with an inward L termination style and a flat construction.
Kemet T499A335M016ZTE3K47280 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3.4Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T499A335M016ZTE3K47280 to view detailed technical specifications.
No datasheet is available for this part.