Solid Tantalum Capacitor, 470nF capacitance, 25V DC rated voltage, 10% tolerance. Features 14 Ohms ESR, 4% dissipation factor, and a maximum operating temperature of 175°C. Surface mount component with a 3216 metric case size (1206 imperial), measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Packaged on tape and reel for automated assembly.
Kemet T499A474K025ATE14K technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A474K025ATE14K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.