
Surface mount tantalum capacitor with 6.8uF capacitance and 10% tolerance. Features a 6.3V DC rated voltage and a 1206 case code. Operating temperature range from -55°C to 175°C with a low ESR of 6 Ohms. Lead-free and RoHS compliant, packaged in tape and reel.
Kemet T499A685K006ATE6K0 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A685K006ATE6K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
