The T499A685M016ATE7K0 is a solid tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and an ESR of 7. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Kemet T499A685M016ATE7K0 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 7Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T499A685M016ATE7K0 to view detailed technical specifications.
No datasheet is available for this part.