Solid Tantalum Capacitor, 1.5µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 3.5mm x 2.8mm x 2.1mm B case size (3528 metric), 5 Ohm ESR, and a maximum operating temperature of 175°C. Designed for surface mount applications with SMD/SMT termination, this general-purpose capacitor is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet T499B155K025ATE5K0 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499B155K025ATE5K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
