Solid Tantalum Capacitor, 3.3µF capacitance, 20V DC rated voltage, 10% tolerance. Features 3.5Ω ESR, operating temperature range of -55°C to 175°C. Surface mount package with dimensions 3.5mm x 2.8mm x 2.1mm (3528 metric case code). AEC-Q200 qualified for automotive applications, RoHS compliant.
Kemet T499B335K020ATE3K5 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499B335K020ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.