Solid Tantalum Capacitor, 4.7µF capacitance, 20V DC voltage rating, 10% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 175°C. Surface mountable with SMD/SMT termination in a 3528 metric case code (3.5mm L x 2.8mm W x 2.1mm H). AEC-Q200 qualified and RoHS compliant.
Kemet T499B475K020ATE3K5 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499B475K020ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.