The Kemet T499B685K006ZTE2K77280 is a 6.8uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is a solid tantalum capacitor with a case code of B and a package type of 3528-21.
Kemet T499B685K006ZTE2K77280 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T499B685K006ZTE2K77280 to view detailed technical specifications.
No datasheet is available for this part.