Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 175°C. Surface mountable with a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm. Packaged in tape and reel for automated assembly.
Kemet T499C106K025ATE1K5 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499C106K025ATE1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.