Solid Tantalum Capacitor, 15µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 1.7Ω ESR and 6% dissipation factor, operating from -55°C to 175°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.8mm). AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kemet T499C156K020ATE1K7 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499C156K020ATE1K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.