
Solid Tantalum Capacitor, 2.2µF capacitance, 35V voltage rating, and 10% tolerance. Features a 3.5 Ohm ESR and 6% dissipation factor, operating from -55°C to 175°C. Surface mountable with dimensions of 6mm length, 3.2mm width, and 2.8mm height. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kemet T499C225K035ATE3K5 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499C225K035ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
