Solid Tantalum Capacitor, 22µF capacitance, 16V DC rated voltage, 10% tolerance, and 1.6Ω ESR. This surface mount component operates from -55°C to 175°C, featuring a 6032 metric case size (2312 imperial) with dimensions of 6.0mm x 3.2mm x 2.8mm. AEC-Q200 qualified and RoHS compliant, it is supplied in cut tape packaging.
Kemet T499C226K016ATE1K6 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499C226K016ATE1K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.