Solid Tantalum Capacitor, 6.8µF capacitance, 25V DC rated voltage, 10% tolerance. Features 1.9Ω ESR and a maximum operating temperature of 175°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (2312 imperial). RoHS compliant and lead-free.
Kemet T499C685K025ATE1K9 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499C685K025ATE1K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.