Polarized tantalum capacitor, 33µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features a 2917 (7343 metric) surface mount chip package, 700mΩ ESR, and 6% dissipation factor. Operating temperature range from -55°C to 175°C. AEC-Q200 qualified and RoHS compliant.
Kemet T499D336K025ATE700 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499D336K025ATE700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.