Solid Tantalum Capacitor, 47µF capacitance, 6.3V voltage rating. Features 800mΩ ESR and 10% tolerance. D case (7343 metric, 2917 imperial) SMD package with dimensions 7.3mm L x 4.3mm D x 3.1mm H. Operating temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Kemet T499D476K006ATE800 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499D476K006ATE800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.