Solid Tantalum Capacitor, 6.8µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with a maximum operating temperature of 175°C. Offers low ESR of 1.3Ω and is designed for surface mount applications. This component is RoHS compliant and suitable for general-purpose use.
Kemet T499D685K035ATE1K3 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499D685K035ATE1K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.