Kemet T500D685M035AG6110 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T500D685M035AG6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.