Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial), 600mΩ ESR, and 8% dissipation factor. Operating temperature range from -55°C to 200°C, with a maximum ripple current of 524mA and leakage current of 10µA. Packaged in tape and reel for surface mount applications.
Kemet T500X336K035AG6110 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 4mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 524mA |
| RoHS Compliant | Yes |
| Series | T500 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T500X336K035AG6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.