Solid Tantalum Capacitor, 100µF capacitance, 25V voltage rating, and 10% tolerance. Features 50mΩ ESR, 8% dissipation factor, and 25µA leakage current. Operates from -55°C to 125°C with a 2.387A ripple current rating. Surface mountable in a 7360 metric case code (2924 imperial), with dimensions of 7.3mm (L) x 6mm (W) x 3.8mm (H). Packaged on tape and reel.
Kemet T510E107K025AHE050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.387A |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T510E107K025AHE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.