Kemet T510E107M025AT technical specifications.
| Capacitance | 100uF |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E107M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.