Kemet T510E108K004AHE010 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T510E108K004AHE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.