Kemet T510E108K004AT technical specifications.
| Capacitance | 1mF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E108K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.