Kemet T510E108M004AHE018 technical specifications.
| Capacitance | 1mF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.6mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.236inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T510E108M004AHE018 to view detailed technical specifications.
No datasheet is available for this part.